Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPF204R
Order Code2079504
Product RangeEVQPF
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPF
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force1.6N
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IlluminationNon Illuminated
Alternatives for EVQPF204R
4 Products Found
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Product Range
EVQPF
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504