Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPC005K
Order Code2079527
Product RangeEVQPC
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPC
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force100gf
Contact Rating20mA at 15VDC
Operating Force1N
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IlluminationNon Illuminated
Alternatives for EVQPC005K
1 Product Found
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Product Range
EVQPC
Switch Mounting
Through Hole
Contact Current Max
20mA
Actuating Force
100gf
Operating Force
1N
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000928