Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7K01K
Order Code2079532
Technical Datasheet
Product Range-
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force1.6N
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Contact Current Max
50mA
Operating Force
1.6N
SVHC
No SVHC (12-Jan-2017)
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002