Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP6YB55.
Order Code2079539
Product RangeEVQP6 Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP6YB55.
Order Code2079539
Product RangeEVQP6 Series
Technical Datasheet
Product RangeEVQP6 Series
Switch TerminalsSolder
Contact Current Max20mA
Contact Voltage DC Nom15V
Operating Force2.4N
IlluminationNon Illuminated
Technical Specifications
Product Range
EVQP6 Series
Contact Current Max
20mA
Operating Force
2.4N
Switch Terminals
Solder
Contact Voltage DC Nom
15V
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075