Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP4403M
Order Code1761634
Product RangeEVQP4
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP4
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Actuator StyleRectangular Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force240gf
Contact Rating20mA at 15VDC
Operating Force2.4N
Switch Dimensions (L x W)6.2mm x 2.6mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6.2mm x 2.6mm
Illumination
Non Illuminated
Product Range
EVQP4
Switch Mounting
Edge Mount
Contact Current Max
20mA
Actuating Force
240gf
Operating Force
2.4N
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001