Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP2602M
Order Code2860941
Product RangeEVQP2
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP2
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRectangular Button
Contact Voltage DC Nom15V
Actuating Force350gf
Operating Force3.5N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.7mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
3.5N
Switch Dimensions (L x W)
4.7mm x 3.5mm
Illumination
Non Illuminated
Product Range
EVQP2
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
350gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001