Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-PF103M
Order Code2079509
Product RangeEVQPF
Technical Datasheet
Product RangeEVQPF
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force130gf
Contact Rating20mA at 15VDC
Operating Force1.3N
Switch Dimensions (L x W)7.5mm x 7.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
EVQPF
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
7.5mm x 7.1mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
20mA
Actuating Force
130gf
Operating Force
1.3N
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000496