Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAWEA2A
Order Code2425602
Product RangeEVPAW
Technical Datasheet
Switch TerminalsSMD
Product RangeEVPAW
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force330gf
Contact Rating20mA at 15VDC
Operating Force3.3N
Switch Dimensions (L x W)3mm x 2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The EVPAWEA2A is a single-pole single-throw 0.6mm height SMD square Light Touch Tactile Switch with snap action/push-on type SPST, high operability equipped with an actuator (push plate).
- 50MΩ Insulation resistance
- 250V Dielectric strength
- 300000 Minimum operations
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
3mm x 2mm
Illumination
Non Illuminated
Product Range
EVPAW
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
330gf
Operating Force
3.3N
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064