Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAWCA2A
Order Code2425601
Product RangeEVPAW
Technical Datasheet
Switch TerminalsSMD
Product RangeEVPAW
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force240gf
Operating Force2.4N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3mm x 2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The EVPAWCA2A is a single-pole single-throw (SPST) surface-mount Light Touch Switch features high operability, equipped with an actuator (push plate) and terminal without cut-out.
- 50MΩ at 100VDC Minimum insulation resistance
- 500mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
- 500000 cycles Operating life
- IP67 Protection rating
Applications
Portable Devices, Consumer Electronics, Audio
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Operating Force
2.4N
Switch Dimensions (L x W)
3mm x 2mm
Illumination
Non Illuminated
Product Range
EVPAW
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
240gf
Contact Rating
20mA at 15VDC
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065