Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
3500+ | £0.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
£1,365.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAEGE2A
Order Code3344864
Product RangeEVP-AE
Technical Datasheet
Product RangeEVP-AE
Actuator OrientationSide Actuated
Switch MountingEdge Mount
Actuator StyleRectangular Button
Actuating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.5mm x 2.6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVP-AE
Switch Mounting
Edge Mount
Actuating Force
1.6N
Switch Dimensions (L x W)
4.5mm x 2.6mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06