Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVMAASA00B12
Order Code1849823
Product RangeEVM-AA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVMAASA00B12
Order Code1849823
Product RangeEVM-AA Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeEVM-AA Series
Power Rating300mW
Resistance Tolerance± 25%
Temperature Coefficient± 200ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length7.8mm
Product Width6.9mm
Product Height7.6mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
EVM-AA Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
6 mm Square
Product Length
7.8mm
Product Height
7.6mm
Operating Temperature Max
-
MSL
-
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
300mW
Temperature Coefficient
± 200ppm/°C
Resistor Case / Package
-
Product Width
6.9mm
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability