Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6F1R1BFA
Order Code1539582RL
Product RangePCC-D126F (N6B) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6F1R1BFA
Order Code1539582RL
Product RangePCC-D126F (N6B) Series
Technical Datasheet
Inductance1.06µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-D126F (N6B) Series
Inductor Case / Package-
DC Resistance Max0.00224ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
1.06µH
Inductor Construction
Shielded
Product Range
PCC-D126F (N6B) Series
DC Resistance Max
0.00224ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
16A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058