Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3WR82WFN
Order Code2360413
Product RangePCC-M0630W (MC) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3WR82WFN
Order Code2360413
Product RangePCC-M0630W (MC) Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangePCC-M0630W (MC) Series
Power Inductor Case7mm x 6.6mm x 3mm
DC Resistance Max0.008ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
Alternatives for ETQP3WR82WFN
1 Product Found
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
PCC-M0630W (MC) Series
DC Resistance Max
0.008ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
13A
Saturation Current (Isat)
13.5A
Power Inductor Case
7mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016