Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68KVN
Order Code2545722
Product RangePCC-M0630M-LP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68KVN
Order Code2545722
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10.8A
Inductor Construction-
Saturation Current (Isat)20.2A
Product RangePCC-M0630M-LP Series
Power Inductor Case6.4mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.00572ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
680nH
Inductor Construction
-
Product Range
PCC-M0630M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
10.8A
Saturation Current (Isat)
20.2A
Power Inductor Case
6.4mm x 6mm x 3mm
DC Resistance Max
0.00572ohm
Product Length
6.4mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001