Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP1WR47WFP
Order Code2360407RL
Product RangePCC-M0512W (MC) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP1WR47WFP
Order Code2360407RL
Product RangePCC-M0512W (MC) Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0512W (MC) Series
DC Resistance Max0.0192ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.15mm
Product Height1.2mm
Alternatives for ETQP1WR47WFP
2 Products Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PCC-M0512W (MC) Series
Inductance Tolerance
± 20%
Product Width
5.15mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
-
DC Resistance Max
0.0192ohm
Product Length
5.4mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001