Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP1W4R7WFP
Order Code2360406
Product RangePCC-M0512W (MC) Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP1W4R7WFP
Order Code2360406
Product RangePCC-M0512W (MC) Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-M0512W (MC) Series
Power Inductor Case5.4mm x 5.15mm x 1.2mm
DC Resistance Max0.168ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.15mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PCC-M0512W (MC) Series
DC Resistance Max
0.168ohm
Product Length
5.4mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
-
Power Inductor Case
5.4mm x 5.15mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
5.15mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001