Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE24SV3
Order Code2079587
Technical Datasheet
Product Range-
Contact ConfigurationSPDT-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height5.6mm
External Width3mm
External Depth7.5mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
3mm
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPDT-NO
Contact Current Max
10mA
External Height
5.6mm
External Depth
7.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195