Print Page
Product Information
Technical Specifications
Product Range
ESE23
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
4.15mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPDT
Contact Current Max
10mA
External Height
1.5mm
External Depth
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361