Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE22MV21
Order Code2079594
Product RangeESE22 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE22MV21
Order Code2079594
Product RangeESE22 Series
Technical Datasheet
Product RangeESE22 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height4.1mm
External Width1.9mm
External Depth5.7mm
Technical Specifications
Product Range
ESE22 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
1.9mm
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
4.1mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
