Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE20C441
Order Code2079607
Product RangeESE20C Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C441
Order Code2079607
Product RangeESE20C Series
Technical Datasheet
Product RangeESE20C Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Contact Voltage DC Nom14V
Contact Current Max100mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Panel Cutout (H x W)-
Technical Specifications
Product Range
ESE20C Series
Contact Configuration
SPST
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
Solder
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Contact Current Max
100mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001056