Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C341
Order Code2079611
Technical Datasheet
Switch OperationOff-(On)
Product Range-
Contact ConfigurationSPST
Contact Voltage DC Nom14V
Contact Current Max100mA
Switch TerminalsSolder
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
Off-(On)
Contact Configuration
SPST
Contact Current Max
100mA
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Contact Voltage DC Nom
14V
Switch Terminals
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814