Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C323
Order Code2079612
Technical Datasheet
Product Range-
Contact ConfigurationSPST
Switch OperationOff-(On)
Contact Voltage DC Nom14V
Contact Current Max100mA
Contact Current DC Max100mA
Contact Voltage VDC14V
Switch TerminalsSolder
Product Overview
The ESE-20C323 is a single-pole single-throw (SPST) Pushbutton Switch with non-lock momentary push switching operation and DIP soldering terminals. This ESE series push switch features high operation quality, user-friendly tactile feedback when operated and long over-travel.
- 2.5mm Full travel
Applications
Automotive
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Current Max
100mA
Contact Voltage VDC
14V
Contact Configuration
SPST
Contact Voltage DC Nom
14V
Contact Current DC Max
100mA
Switch Terminals
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059