Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoESE18L61B
Order Code2079625
Product RangeESE18 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE18L61B
Order Code2079625
Product RangeESE18 Series
Technical Datasheet
Product RangeESE18 Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width4mm
External Depth4.4mm
Technical Specifications
Product Range
ESE18 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4mm
Contact Configuration
SPST-NC
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002