Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESB32101N
Order Code2079656
Product RangeESB32
Technical Datasheet
Switch OperationOff-On
Product RangeESB32
Pushbutton Switch TypeStandard
Contact ConfigurationDPST-NO
Contact Voltage DC Nom12V
Contact Current Max3A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max3A
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The ESB32101N is a double-pole single-throw (DPST) Push Switch used for detecting function in relay and solenoid control, operation switches for automobiles. It can be fitted in printed circuit board.
- Long travel
- 3.5N Operating force
Applications
Industrial, Automotive
Technical Specifications
Switch Operation
Off-On
Pushbutton Switch Type
Standard
Contact Voltage DC Nom
12V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
ESB32
Contact Configuration
DPST-NO
Contact Current Max
3A
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002168