Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJXGNF2323Y
Order Code3321122
Product RangeERJ-XGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
40000+ | £0.0333 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
£1,332.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNF2323Y
Order Code3321122
Product RangeERJ-XGN Series
Technical Datasheet
Resistance232kohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
232kohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability