Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJXGNF2320Y
Order Code3321119
Product RangeERJ-XGN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 40000+ | £0.0301 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
£1,204.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNF2320Y
Order Code3321119
Product RangeERJ-XGN Series
Technical Datasheet
Resistance232ohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
232ohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability