Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJU14D3160U
Order Code3325172
Product RangeERJ-U14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.0682 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£341.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU14D3160U
Order Code3325172
Product RangeERJ-U14 Series
Technical Datasheet
Resistance316ohm
Resistance Tolerance± 0.5%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U14 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
316ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-U14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU14D3160U
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability