Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJMS6SF2M0U
Order Code2484768RL
Product RangeERJ-MS6S Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS6SF2M0U
Order Code2484768RL
Product RangeERJ-MS6S Series
Technical Datasheet
Resistance0.002ohm
Product RangeERJ-MS6S Series
Resistor Case / Package2526 [6468 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width6.8mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.002ohm
Resistor Case / Package
2526 [6468 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.8mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS6S Series
Power Rating
5W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability