Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJMS6SF1M0U
Order Code2484767RL
Product RangeERJ-MS6S Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS6SF1M0U
Order Code2484767RL
Product RangeERJ-MS6S Series
Technical Datasheet
Resistance1000µohm
Product RangeERJ-MS6S Series
Resistor Case / Package2526 [6468 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width6.8mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
The ERJMS6 series Current Sensing Resistor offers metal plate bonding technology and excellent long term stability. It is ideal for current sensing solution.
- Small case size with high power
- Outer resin with high heat dissipation
- -65 to 170°C Wide temperature range
- High Power Resistor
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2526 [6468 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.8mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS6S Series
Power Rating
5W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability