Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJB3CFR056V
Order Code1750965RL
Product RangeERJ-B3 Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB3CFR056V
Order Code1750965RL
Product RangeERJ-B3 Series
Technical Datasheet
Resistance0.056ohm
Product RangeERJ-B3 Series
Resistor Case / Package0805 Wide
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length1.25mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
0.056ohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-B3 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004