Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJB3BJ1R5V
Order Code3300422
Product RangeERJ-B3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.0832 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£416.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB3BJ1R5V
Order Code3300422
Product RangeERJ-B3 Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 5%
Power Rating333.3mW
Resistor Case / Package0508 [1220 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B3 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.5ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
ERJ-B3 Series
Voltage Rating
150V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0508 [1220 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability