Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJB3BF2R7V
Order Code1750986RL
Product RangeERJ-B3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 5000+ | £0.120 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
£603.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB3BF2R7V
Order Code1750986RL
Product RangeERJ-B3 Series
Technical Datasheet
Resistance2.7ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0805 Wide
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.7ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
ERJ-B3 Series
Voltage Rating
150V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 Wide
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability