Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJB1AJ201U
Order Code3300239
Product RangeERJ-B1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | £0.134 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£670.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1AJ201U
Order Code3300239
Product RangeERJ-B1 Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package1020 [2550 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B1 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
200ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
ERJ-B1 Series
Voltage Rating
200V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1020 [2550 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability