Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJA1BJ4R7U
Order Code1670304
Product RangeERJ-A1 Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJA1BJ4R7U
Order Code1670304
Product RangeERJ-A1 Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 5%
Power Rating1.33W
Resistor Case / Package2512 Wide
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-A1 Series
Temperature Coefficient± 350ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
4.7ohm
Power Rating
1.33W
Resistor Technology
Thick Film
Product Range
ERJ-A1 Series
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 Wide
Resistor Type
High Power
Temperature Coefficient
± 350ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004