Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-B3BF2R2V
Order Code2414523
Product RangeERJB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.771 |
25+ | £0.392 |
50+ | £0.310 |
100+ | £0.245 |
250+ | £0.212 |
500+ | £0.198 |
Price for:Each
Minimum: 1
Multiple: 1
£0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B3BF2R2V
Order Code2414523
Product RangeERJB Series
Technical Datasheet
Resistance2.2ohm
Voltage Rating150V
Resistance Tolerance± 1%
Resistor Case / Package0508 [1220 Metric]
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJB Series
Temperature Coefficient± 100ppm/°C
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistance
2.2ohm
Resistance Tolerance
± 1%
Power Rating
1W
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
150V
Resistor Case / Package
0508 [1220 Metric]
Resistor Technology
Thick Film
Product Range
ERJB Series
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031