Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERA1ARB821C
Order Code2770802RL
Product RangeERA-1A Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA1ARB821C
Order Code2770802RL
Product RangeERA-1A Series
Technical Datasheet
Resistance820ohm
Resistance Tolerance± 0.1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-1A Series
Temperature Coefficient± 10ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
ERA A Type 1A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. ERA-series perfectly suited to harsh environment applications, such as medical, transportation, any measurement industry.
- High accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance (low current noise, excellent linearity)
- Operating temperature range from -55°C to 155°C
- Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Technical Specifications
Resistance
820ohm
Power Rating
50mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-1A Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 10ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002