Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEQ-34
Order Code4067987
Product RangeEQ-30 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-34
Order Code4067987
Product RangeEQ-30 Series
Technical Datasheet
Sensing Range Max2m
Sensor Output TypeNPN Open Collector
Sensing MethodReflective
Product RangeEQ-30 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2m
Sensing Method
Reflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN Open Collector
Product Range
EQ-30 Series
Connection Method
Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability