Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89837A5KF
Order Code2783817
Product RangePAN1026
Also Known AsPAN1026A
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate1Mbps
Bluetooth ClassClass 2
Receive Sensitivity-89dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN1026
SVHCNo SVHC (07-Jul-2017)
Product Overview
The <bold>PAN1026A</bold> is a Class 2 Bluetooth 4.2 Basic Data Rate and Low Energy module for easy implementation of Bluetooth functionality into various electronic devices.
- Bluetooth 4.2 Basic Data Rate (BR) and Low Energy (LE)
- Embedded SPP profile
- Embedded GATT profile
- High-level API commands
- Bluetooth 4.2 (LE) embedded GATT profile with high-level API commands, compatible with Toshiba reference BLE profiles
- Output power 4 dBm
- -89dBm @ BER 10-3 sensitivity
- Integrated high speed crystal oscillator (26 MHz)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-89dBm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
1.8V
Signal Range Max
100m
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
PAN1026
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability