Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELT3KN032C
Order Code2145721
Product RangeELT-3KN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELT3KN032C
Order Code2145721
Product RangeELT-3KN Series
Technical Datasheet
Product RangeELT-3KN Series
Inductance25mH
DC Current Rating10mA
DC Resistance Max185ohm
Inductance Tolerance± 40%
Self Resonant Frequency Min-
Inductor Case StyleSMD
Product Overview
The ELT-3KN series high inductance Fixed Inductor/Voltage Step-up Coil for piezoelectric buzzers and DC-DC circuitry of EL panels.
- Small and thin
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless
Warnings
Do not bring magnets or magnetized materials close to the product. The influence of their magnetic field can change the inductance value.
Technical Specifications
Product Range
ELT-3KN Series
DC Current Rating
10mA
Inductance Tolerance
± 40%
Inductor Case Style
SMD
Inductance
25mH
DC Resistance Max
185ohm
Self Resonant Frequency Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability