Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLYFJ6R8M
Order Code2145713
Product RangeELL-YFJ Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLYFJ6R8M
Order Code2145713
Product RangeELL-YFJ Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeELL-YFJ Series
DC Resistance Max0.49ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.49ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
850mA
Product Range
ELL-YFJ Series
Inductance Tolerance
± 20%
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002