Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLVEG6R8N
Order Code1717401RL
Product RangeELL-VEG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLVEG6R8N
Order Code1717401RL
Product RangeELL-VEG Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Product RangeELL-VEG Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ELL-VEG Series
DC Resistance Max
0.35ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
580mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability