Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLVEG100M
Order Code1717402
Product RangeELL-VEG Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLVEG100M
Order Code1717402
Product RangeELL-VEG Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeELL-VEG Series
Power Inductor Case3mm x 3mm x 1mm
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Alternatives for ELLVEG100M
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ELL-VEG Series
DC Resistance Max
0.48ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
520mA
Power Inductor Case
3mm x 3mm x 1mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005