Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLCTV2R0N
Order Code1717512RL
Product RangeELL-CTV Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLCTV2R0N
Order Code1717512RL
Product RangeELL-CTV Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-CTV Series
DC Resistance Max0.0056ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height4.5mm
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
ELL-CTV Series
Inductance Tolerance
± 30%
Product Width
12mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
-
DC Resistance Max
0.0056ohm
Product Length
12mm
Product Height
4.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003