Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLCTP6R8NB
Order Code2360388
Product RangeELL-CTP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLCTP6R8NB
Order Code2360388
Product RangeELL-CTP Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Power Inductor Case12mm x 12mm x 4.2mm
Product RangeELL-CTP Series
DC Resistance Max0.0125ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height4.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.2mm
DC Resistance Max
0.0125ohm
Product Length
12mm
Product Height
4.2mm
RMS Current (Irms)
4A
Saturation Current (Isat)
5A
Product Range
ELL-CTP Series
Inductance Tolerance
± 30%
Product Width
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability