Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATV8R2N
Order Code1539542RL
Product RangeELL-ATV Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATV8R2N
Order Code1539542RL
Product RangeELL-ATV Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-ATV Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.2mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
ELL-ATV Series
DC Resistance Max
0.018ohm
Product Length
10mm
Product Height
4.2mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
Product traceability