Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATP181MB
Order Code2360377
Product RangeELL-ATP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATP181MB
Order Code2360377
Product RangeELL-ATP Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case10mm x 10mm x 4.2mm
Product RangeELL-ATP Series
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.2mm
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4.2mm
DC Resistance Max
0.32ohm
Product Length
10mm
Product Height
4.2mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
750mA
Product Range
ELL-ATP Series
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability