Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELLATP100MB
Order Code2360365
Product RangeELL-ATP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLATP100MB
Order Code2360365
Product RangeELL-ATP Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeELL-ATP Series
Power Inductor Case10mm x 10mm x 4.2mm
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.2mm
Alternatives for ELLATP100MB
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ELL-ATP Series
DC Resistance Max
0.022ohm
Product Length
10mm
Product Height
4.2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.3A
Power Inductor Case
10mm x 10mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability