Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL8TPR08NB
Order Code1865667RL
Product RangeELL-8TP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL8TPR08NB
Order Code1865667RL
Product RangeELL-8TP Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-8TP Series
Inductor Case / Package-
DC Resistance Max0.0036ohm
Inductance Tolerance± 30%
Product Length-
Product Width-
Product Height-
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
ELL-8TP Series
DC Resistance Max
0.0036ohm
Product Length
-
Product Height
-
RMS Current (Irms)
-
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability