Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL8TP470MB
Order Code2360360
Product RangeELL-8TP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL8TP470MB
Order Code2360360
Product RangeELL-8TP Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case8mm x 8mm x 4.7mm
Product RangeELL-8TP Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.7mm
Alternatives for ELL8TP470MB
3 Products Found
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.7mm
DC Resistance Max
0.1ohm
Product Length
8mm
Product Height
4.7mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.4A
Product Range
ELL-8TP Series
Inductance Tolerance
± 20%
Product Width
8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability