Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELL8TP150MB
Order Code1865673
Product RangeELL-8TP Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL8TP150MB
Order Code1865673
Product RangeELL-8TP Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Power Inductor Case8mm x 8mm x 5mm
Product RangeELL-8TP Series
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
Alternatives for ELL8TP150MB
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 5mm
DC Resistance Max
0.044ohm
Product Length
8mm
Product Height
5mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.3A
Product Range
ELL-8TP Series
Inductance Tolerance
± 20%
Product Width
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability